+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTL-4231NLC

LED; 3mm; green; 0.4÷1.1mcd; 60°; Front: convex; 1.9÷2.2VDC


Manufacturer: LITEON

Manufacturer part number:
LTL-4231NLC
TME Symbol:
LTL-4231NLC

Specification

Manufacturer
LITEON
Type of diode
LED
LED diameter
3mm
LED colour
green
Luminosity
0.4...1.1mcd
Viewing angle
60°
Wavelength
569nm
LED lens
diffused, green
LED current
7mA
Mounting
THT
Front
convex
Operating voltage
1.9...2.2V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.116 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL-4231NLC
47186 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 300 pcs - 0.05 USDGross price for quantities from 300 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
Net price for quantities from 25000 pcs - 0.03 USDGross price for quantities from 25000 pcs - 0.03 USD
Packaging method by the manufacturer:Bag = 1 000 pcsCardboard = 10 000 pcs