+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | yellow | |
LED diameter | 3mm | |
Luminosity | 0.4...1.1mcd | |
Viewing angle | 60° | |
Wavelength | 588nm | |
LED lens | diffused, yellow | |
LED current | 2mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 1.8...2.2V DC | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm |