+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | LITEON | |
Type of diode | LED | |
LED version | bicolour | |
LED diameter | 2.9mm | |
Number of diodes | 2 | |
LED colour | yellow/green | |
Mounting | THT | |
Front | flat | |
LED current | 10mA | |
LED lens | diffused | |
Viewing angle | 60° | |
Luminosity | 5.6mcd, 12.6mcd | |
Luminosity of green colour | 3.7...12.6mcd | |
Luminosity of yellow colour | 1.7...5.6mcd | |
Operating temperature | -55...100°C | |
Shape | rectangular | |
Operating voltage | 2.1...2.6V | |
Number of terminals | 4 |