+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTL-42NEW8D

LED; 3mm; red; 3.8÷30mcd; 100°; Front: convex; 2÷2.5VDC


Manufacturer: LITEON

Manufacturer part number:
LTL-42NEW8D
TME Symbol:
LTL-42NEW8D

Specification

Manufacturer
LITEON
Type of diode
LED
LED diameter
3mm
LED colour
red
Luminosity
3.8...30mcd
Viewing angle
100°
Wavelength
613.5...633nm
LED lens
diffused, red
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
2...2.5V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.118 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL-42NEW8D
6423 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.22 USDGross price for quantities from 1 pcs - 0.22 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 200 pcs - 0.09 USDGross price for quantities from 200 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcsBag = 500 pcsBag = 1 000 pcsCardboard = 10 000 pcs