+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTL-57173HR

LED backlight; red; 13.97x7.49x8mm; 2.36÷4.2mcd; λd: 621nm

NEW

Manufacturer: LITEON

Manufacturer part number:
LTL-57173HR
TME Symbol:
LTL-57173HR

Specification

Manufacturer
LITEON
Type of diode
LED backlight
Colour
red
Dimensions
13.97x7.49x8mm
Luminosity
2.36...4.2mcd
Wavelength
621nm
Mounting
THT
LED backlight variant
single
Operating voltage
2...2.6V DC
Gross weight1.5 g
Certificates
See other products in this category: Backlights LITEON,
*
LTL-57173HR
0 in TME stock
No. of pieces (Multiple of: 36)
Minimum order quantity: 4 752.
Multiple of: 36.
Net price for quantities from 4752 pcs - 0.31 USDGross price for quantities from 4752 pcs - 0.31 USD