+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED diameter | 3mm | |
LED colour | red/yellow-green | |
Viewing angle | 100° | |
Wavelength | 563...571nm, 617...632nm | |
LED lens | diffused, white | |
LED current | 20mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 1.6...2.6/1.6...2.6V DC | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
LED version | bipolar | |
Luminosity of red colour | 50...240mcd | |
Luminosity of green colour | 30...140mcd |