+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTL17KSL5D

LED; yellow; 3mm; 180÷880mcd; 50°; Front: convex; 2÷2.4VDC

Manufacturer: LITEON

Manufacturer part number:
LTL17KSL5D
TME Symbol:
LTL17KSL5D

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
yellow
LED diameter
3mm
Luminosity
180...880mcd
Viewing angle
50°
Wavelength
584...596nm
LED lens
diffused, yellow
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.175 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL17KSL5D
9551 in TME stock
Net price for quantities from 1 pcs - 0.18 USDGross price for quantities from 1 pcs - 0.18 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 200 pcs - 0.08 USDGross price for quantities from 200 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 000 pcs