+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTL1CHJGTNN

LED; 3mm; green; 110÷240mcd; 45°; Front: convex; 2.1÷2.4VDC


Manufacturer: LITEON

Manufacturer part number:
LTL1CHJGTNN
TME Symbol:
LTL1CHJGTNN

Specification

Manufacturer
LITEON
Type of diode
LED
LED diameter
3mm
LED colour
green
Luminosity
110...240mcd
Viewing angle
45°
Wavelength
572nm
LED lens
green, transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.1...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.124 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL1CHJGTNN
6052 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
Net price for quantities from 40000 pcs - 0.05 USDGross price for quantities from 40000 pcs - 0.05 USD
Packaging method by the manufacturer:
Bag = 1 000 pcsCardboard = 10 000 pcs