+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTL1CHJSTNN

LED; yellow; 3mm; 110÷310mcd; 45°; Front: convex; 2.05÷2.4VDC


Manufacturer: LITEON

Manufacturer part number:
LTL1CHJSTNN
TME Symbol:
LTL1CHJSTNN

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
yellow
LED diameter
3mm
Luminosity
110...310mcd
Viewing angle
45°
Wavelength
590nm
LED lens
transparent, yellow
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.05...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.161 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL1CHJSTNN
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order