+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | LITEON | |
Type of diode | LED | |
LED diameter | 3mm | |
LED colour | red | |
Luminosity | 240...680mcd | |
Viewing angle | 45° | |
Wavelength | 624nm | |
LED lens | transparent | |
LED current | 20mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 2.05...2.4V DC | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm |