+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTL1CHKFKNN

LED; yellow/orange; 3.1mm; 140÷320mcd; 45°; Front: convex

Manufacturer: LITEON

Manufacturer part number:
LTL1CHKFKNN
TME Symbol:
LTL1CHKFKNN

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
yellow/orange
LED diameter
3.1mm
Luminosity
140...320mcd
Viewing angle
45°
Wavelength
605nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.05...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.15 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL1CHKFKNN
0 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
Net price for quantities from 19000 pcs - 0.05 USDGross price for quantities from 19000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)