+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTL1CHKSKNN

LED; 3.1mm; yellow; 140÷320mcd; 45°; Front: convex; 2.05÷2.4VDC


Manufacturer: LITEON

Manufacturer part number:
LTL1CHKSKNN
TME Symbol:
LTL1CHKSKNN

Specification

Manufacturer
LITEON
Type of diode
LED
LED diameter
3.1mm
LED colour
yellow
Luminosity
140...320mcd
Viewing angle
45°
Wavelength
587nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.05...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.126 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL1CHKSKNN
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 200 pcs - 0.08 USDGross price for quantities from 200 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
Net price for quantities from 25000 pcs - 0.05 USDGross price for quantities from 25000 pcs - 0.05 USD
Packaging method by the manufacturer:Bag = 200 pcsBag = 1 000 pcs