+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTL2R3EW3KS

LED; red; 4.8mm; 3500÷7200mcd; 30°; Front: convex; 1.9÷2.3VDC

Manufacturer: LITEON

Manufacturer part number:
LTL2R3EW3KS
TME Symbol:
LTL2R3EW3KS

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
LED diameter
4.8mm
Luminosity
3500...7200mcd
Viewing angle
30°
Wavelength
619...625nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.9...2.3V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.15 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL2R3EW3KS
0 in TME stock
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.10 USDGross price for quantities from 5000 pcs - 0.10 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
Net price for quantities from 15000 pcs - 0.09 USDGross price for quantities from 15000 pcs - 0.09 USD
Net price for quantities from 25000 pcs - 0.08 USDGross price for quantities from 25000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)