+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTL2R3FU3JSR

LED; amber; 4.8mm; 880÷2500mcd; 25÷30°; Front: convex; 1.7÷2.4VDC

Manufacturer: LITEON

Manufacturer part number:
LTL2R3FU3JSR
TME Symbol:
LTL2R3FU3JSR

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
amber
LED diameter
4.8mm
Luminosity
880...2500mcd
Viewing angle
25...30°
Wavelength
600...610nm
LED lens
transparent
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
1.7...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.15 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL2R3FU3JSR
0 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 200 pcs - 0.19 USDGross price for quantities from 200 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)