+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTL2R3KE

LED; 5mm; red; 90÷200mcd; 50°; Front: convex; 2.05÷2.5VDC


Manufacturer: LITEON

Manufacturer part number:
LTL2R3KE
TME Symbol:
LTL2R3KE

Specification

Manufacturer
LITEON
Type of diode
LED
LED diameter
5mm
LED colour
red
Luminosity
90...200mcd
Viewing angle
50°
Wavelength
624nm
LED lens
diffused, red
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.05...2.5V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.292 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL2R3KE
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 200 pcs - 0.09 USDGross price for quantities from 200 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Packaging method by the manufacturer:
Bag = 200 pcsBag = 500 pcsBag = 1 000 pcs