+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTL2R3KEK

LED; red; 5mm; 240÷700mcd; 30°; Front: convex; 2.05÷2.4VDC

Manufacturer: LITEON

Manufacturer part number:
LTL2R3KEK
TME Symbol:
LTL2R3KEK

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
240...700mcd
Viewing angle
30°
Wavelength
624nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.05...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.293 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL2R3KEK
4252 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 200 pcs - 0.06 USDGross price for quantities from 200 pcs - 0.06 USD
Net price for quantities from 400 pcs - 0.05 USDGross price for quantities from 400 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Net price for quantities from 25000 pcs - 0.04 USDGross price for quantities from 25000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcs