+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTL2R3TGY3KS

LED; green; 4.8mm; 7800÷16000mcd; 30°; Front: convex; 2.8÷3.3VDC


Manufacturer: LITEON

Manufacturer part number:
LTL2R3TGY3KS
TME Symbol:
LTL2R3TGY3KS

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
green
LED diameter
4.8mm
Luminosity
7800...16000mcd
Viewing angle
30°
Wavelength
525...532nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.8...3.3V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.32 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL2R3TGY3KS
2000 in TME stock
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order
Packaging method by the manufacturerBag = 500 pcs