+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTL30EGRPJ

LED; red/green; 5mm; 50°; Front: convex; 1.6÷2.6/1.6÷2.6VDC


Manufacturer: LITEON

Manufacturer part number:
LTL30EGRPJ
TME Symbol:
LTL30EGRPJ

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red/green
LED diameter
5mm
Viewing angle
50°
Wavelength
566...578nm, 621...642nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.6...2.6/1.6...2.6V DC
Number of terminals
3
Terminal pitch
2.54mm
LED version
bicolour
Luminosity of red colour
140...400mcd
Common electrode
cathode
Luminosity of green colour
180...520mcd
Gross weight0.374 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL30EGRPJ
8006 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 200 pcs - 0.18 USDGross price for quantities from 200 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.10 USDGross price for quantities from 5000 pcs - 0.10 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcsBag = 500 pcs