+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTL5H3TBDS

LED; blue; oval; 430÷1210mcd; Front: convex; 35mA; No.of term: 2

NEW

Manufacturer: LITEON

Manufacturer part number:
LTL5H3TBDS
TME Symbol:
LTL5H3TBDS

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
blue
Shape
oval
Luminosity
430...1210mcd
Front
convex
Wavelength
470nm
LED lens
blue, diffused
Mounting
THT
LED current
35mA
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Viewing angle
45...110°
Luminosity of blue colour
700mcd
Operating voltage
3...4V
Power
0.125W
Number of diodes
1
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs oval LITEON,
*
LTL5H3TBDS
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 10 000.
Multiple of: 1 000.
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD