+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTLMR4EVX3DA

LED; red; SMD; 5500÷12000mcd; 20mA; 624nm; Red lumin: 5500÷12000mcd

NEW

Manufacturer: LITEON

Manufacturer part number:
LTLMR4EVX3DA
TME Symbol:
LTLMR4EVX3DA

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
Mounting
SMD
Luminosity
5500...12000mcd
LED current
20mA
Wavelength
624nm
Luminosity of red colour
5500...12000mcd
Power
0.12W
Front
convex
Operating temperature
-40...85°C
Shape
round
Number of terminals
3
Operating voltage
1.8...2.4V
Number of diodes
1
Gross weight0.01 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTLMR4EVX3DA
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 11 000.
Multiple of: 1 000.
Net price for quantities from 11000 pcs - 0.08 USDGross price for quantities from 11000 pcs - 0.08 USD