+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTLMR4TBTV3DA

LED; blue; SMD; Gull wing; 3200÷7200mcd; 35°; 20mA; 470nm; 85mW

NEW

Manufacturer: LITEON

Manufacturer part number:
LTLMR4TBTV3DA
TME Symbol:
LTLMR4TBTV3DA

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
blue
Mounting
SMD
Case
Gull wing
Luminosity
3200...7200mcd
Viewing angle
35°
LED current
20mA
Wavelength
470nm
LED lens
blue, diffused
Luminosity of blue colour
3200...7200mcd
Power
85mW
Front
convex
Operating temperature
-40...85°C
Shape
round
Number of terminals
3
Operating voltage
2.5...3.5V
Number of diodes
1
Gross weight0.01 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTLMR4TBTV3DA
0 in TME stock
Net price for quantities from 11000 pcs - 0.08 USDGross price for quantities from 11000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 11 000.
Multiplicity: 1 000.