+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | blue | |
Mounting | SMD | |
Case | Gull wing | |
Luminosity | 4200...9300mcd | |
Viewing angle | 25° | |
LED current | 20mA | |
Wavelength | 468nm | |
LED lens | blue, diffused | |
Power | 85mW | |
Front | convex | |
Operating temperature | -40...85°C | |
Shape | round | |
Number of terminals | 3 |