+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTLMR4TCXZ3DA

LED; cyan; SMD; Gull wing; 7200÷16000mcd; 35°; 20mA; 505nm; 105mW

NEW

Manufacturer: LITEON

Manufacturer part number:
LTLMR4TCXZ3DA
TME Symbol:
LTLMR4TCXZ3DA

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
cyan
Mounting
SMD
Case
Gull wing
Luminosity
7200...16000mcd
Viewing angle
35°
LED current
20mA
Wavelength
505nm
LED lens
diffused
Power
105mW
Front
convex
Operating temperature
-40...85°C
Shape
round
Number of terminals
3
Operating voltage
2.7...3.6V
Number of diodes
1
Gross weight0.01 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTLMR4TCXZ3DA
0 in TME stock
Net price for quantities from 10000 pcs - 0.13 USDGross price for quantities from 10000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 10 000.
Multiplicity: 1 000.