+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTLMR4TG12DA

LED; SMD; Gull wing; 25°; 20mA; 529nm; 105mW; -40÷85°C; round

NEW

Manufacturer: LITEON

Manufacturer part number:
LTLMR4TG12DA
TME Symbol:
LTLMR4TG12DA

Specification

Manufacturer
LITEON
Type of diode
LED
Mounting
SMD
Case
Gull wing
Viewing angle
25°
LED current
20mA
Wavelength
529nm
Power
105mW
Operating temperature
-40...85°C
Shape
round
Gross weight0.01 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTLMR4TG12DA
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 10 000.
Multiple of: 1 000.
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD