+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTM-460

Spacer sleeve; LED; Øout: 5.1mm; ØLED: 3mm; L: 11.7mm; black; UL94V-0

Manufacturer: BIVAR

Manufacturer part number:
LTM-460
TME Symbol:
LTM-460

Specification

Manufacturer
BIVAR
Type of LED accessories
spacer sleeve
Application
LED
Outside diameter
5.1mm
LED diameter
3mm
Spacer length
11.7mm
Colour
black
Flammability rating
UL94V-0
Body material
PBT
Mounting holes pitch
2.5mm
Kind of bulb
T1, T1 3/4
Dimensions
Gross weight0.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Spacers for LED BIVAR,
*
LTM-460
0 in TME stock
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 10000 pcs - 0.18 USDGross price for quantities from 10000 pcs - 0.18 USD
No. of pieces (Multiplicity: 100)