+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTM-8647AHR

Display: LED; 14-segment; 13.8mm; 0.54"; No.char: 2; red; 0.8÷2.3mcd


Manufacturer: LITEON

Manufacturer part number:
LTM-8647AHR
TME Symbol:
LTM-8647AHR

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
14-segment
Digit height
13.8mm
Digit height
0.54"
Number of characters
2
Colour
red
Luminosity
0.8...2.3mcd
Dimensions
25.2x18.62x8.27mm
Mounting
THT
Wavelength
635nm
Operating current
20mA
Operating voltage
4.75...11V
Display features
programmable
Gross weight4.43 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTM-8647AHR
0 in TME stock
No. of pieces (Multiple of: 2 400)
Minimum order quantity: 2 400.
Multiple of: 2 400.
Product for special order
Packaging method by the manufacturer:
Tube = 20 pcs