+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTM4606MPV#PBF

PMIC; DC/DC converter; Uin: 4.5÷28VDC; Uout: 0.6÷5VDC; 10A; LGA133

Manufacturer: Analog Devices

Manufacturer part number:
LTM4606MPV#PBF
TME Symbol:
LTM4606MPVPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...28V DC
Output voltage
0.6...5V DC
Output current
10A
Case
LGA133
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
in-tray
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTM4606MPV#PBF
0 in TME stock
Net price for quantities from 119 pcs - 67.85 USDGross price for quantities from 119 pcs - 67.85 USD
No. of pieces (Multiplicity: 119)
Minimum order quantity: 119.
Multiplicity: 119.
Hardly available product