+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 4...14V DC | |
Output voltage | 0.6...5.5V DC | |
Output current | 4A | |
Case | BGA77 | |
Mounting | SMD | |
Frequency | 1MHz | |
Topology | buck | |
Number of channels | 4 | |
Operating temperature | -40...125°C | |
Kind of package | in-tray |