+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTM8020MPV#PBF

PMIC; DC/DC converter; Uin: 1.2÷5VDC; Uout: 4÷36VDC; 0.5A; LGA21


Manufacturer: Analog Devices

Manufacturer part number:
LTM8020MPV#PBF
TME Symbol:
LTM8020MPVPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.2...5V DC
Output voltage
4...36V DC
Output current
0.5A
Case
LGA21
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
in-tray
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTM8020MPV#PBF
0 in TME stock
Net price for quantities from 260 pcs - 18.51 USDGross price for quantities from 260 pcs - 18.51 USD
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.
Hardly available product