+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTM8025EV#PBF

PMIC; DC/DC converter; Uin: 3.6÷36VDC; Uout: 0.8÷24VDC; 3A; LGA70

Manufacturer: Analog Devices

Manufacturer part number:
LTM8025EV#PBF
TME Symbol:
LTM8025EVPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.6...36V DC
Output voltage
0.8...24V DC
Output current
3A
Case
LGA70
Mounting
SMD
Frequency
0.2...2.4MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
in-tray
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTM8025EV#PBF
0 in TME stock
Net price for quantities from 1 pcs - 26.60 USDGross price for quantities from 1 pcs - 26.60 USD
Net price for quantities from 3 pcs - 23.87 USDGross price for quantities from 3 pcs - 23.87 USD
Net price for quantities from 10 pcs - 21.14 USDGross price for quantities from 10 pcs - 21.14 USD
Net price for quantities from 25 pcs - 19.01 USDGross price for quantities from 25 pcs - 19.01 USD
Net price for quantities from 170 pcs - 18.81 USDGross price for quantities from 170 pcs - 18.81 USD
No. of pieces (Multiplicity: 1)
Hardly available product