+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTM8048MPY#PBF

PMIC; LDO,DC/DC converter; Uin: 1.2÷13VDC; Uout: 3.1÷32VDC; LGA81


Manufacturer: Analog Devices

Manufacturer part number:
LTM8048MPY#PBF
TME Symbol:
LTM8048MPYPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter, LDO
Input voltage
1.2...13V DC
Output voltage
3.1...32V DC
Output current
0.3...0.44A
Case
LGA81
Mounting
SMD
Topology
buck
Number of channels
2
Kind of package
in-tray
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTM8048MPY#PBF
0 in TME stock
Net price for quantities from 168 pcs - 32.70 USDGross price for quantities from 168 pcs - 32.70 USD
No. of pieces (Multiplicity: 168)
Minimum order quantity: 168.
Multiplicity: 168.
Hardly available product