+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTM8052IV#PBF

PMIC; DC/DC converter; Uin: 1.2÷24VDC; Uout: 6÷36VDC; 5.6A; LGA81


Manufacturer: Analog Devices

Manufacturer part number:
LTM8052IV#PBF
TME Symbol:
LTM8052IVPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.2...24V DC
Output voltage
6...36V DC
Output current
5.6A
Case
LGA81
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
in-tray
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTM8052IV#PBF
0 in TME stock
Net price for quantities from 119 pcs - 26.43 USDGross price for quantities from 119 pcs - 26.43 USD
No. of pieces (Multiplicity: 119)
Minimum order quantity: 119.
Multiplicity: 119.
Hardly available product