+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTM8061EV-8.4#PBF

IC: driver; buck; battery charging controller; LGA77; 3A


Manufacturer: Analog Devices

Manufacturer part number:
LTM8061EV-8.4#PBF
TME Symbol:
LTM8061EV-8.4PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
battery charging controller
Case
LGA77
Output current
3A
Mounting
SMD
Input voltage
8.4...8.4V DC
Output voltage
4.95...32V DC
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTM8061EV-8.4#PBF
0 in TME stock
Net price for quantities from 170 pcs - 16.21 USDGross price for quantities from 170 pcs - 16.21 USD
No. of pieces (Multiplicity: 170)
Minimum order quantity: 170.
Multiplicity: 170.
Hardly available product