+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTM8062AIV#PBF

IC: driver; buck; battery charging controller; LGA77; 3A


Manufacturer: Analog Devices

Manufacturer part number:
LTM8062AIV#PBF
TME Symbol:
LTM8062AIVPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
battery charging controller
Case
LGA77
Output current
3A
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
3.3...18.8V DC
Output voltage
4.95...32V DC
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTM8062AIV#PBF
0 in TME stock
Net price for quantities from 170 pcs - 20.71 USDGross price for quantities from 170 pcs - 20.71 USD
No. of pieces (Multiplicity: 170)
Minimum order quantity: 170.
Multiplicity: 170.
Hardly available product