+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | driver | |
Topology | buck | |
Kind of integrated circuit | battery charging controller | |
Case | LGA77 | |
Output current | 3A | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Input voltage | 3.3...14.4V DC | |
Output voltage | 4.95...32V DC |