+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTMEV40BD

Extension; IP20; TeSys T; 24VDC; IN: 4

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LTMEV40BD
TME Symbol:
LTMEV40BD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
extension
IP rating
IP20
Manufacturer series
TeSys T
Number of inputs
4
Supply voltage
  • 24V DC
Gross weight197.6 g
Certificates
EAN code3389119404921
See other products in this category: Starters SCHNEIDER ELECTRIC
*
LTMEV40BD
Product withdrawn from the offer
Use the specification table below to search for similar products