+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTN20069

Heatsink: extruded; grilled; BGA; black; L: 16.5mm; W: 16.5mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
LTN20069
TME Symbol:
LTN20069

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
16.5mm
Width
16.5mm
Height
8.9mm
Material
aluminium
Material finishing
anodized
Gross weight3.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
LTN20069
0 in TME stock
Net price for quantities from 3072 pcs - 1.09 USDGross price for quantities from 3072 pcs - 1.09 USD
No. of pieces (Multiplicity: 3 072)