+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTN50ML6

Automation module: light signaller; blue; LED; 50mm; -30÷50°C


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LTN50ML6
TME Symbol:
LTN50ML6

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
light signaller
Colour
blue
Signalling method
blinking light, continuous light
Light source
LED
Diameter
50mm
Operating temperature
-30...50°C
Gross weight37 g
Certificates
EAN code8013975293997
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
LTN50ML6
0 in TME stock
Net price for quantities from 1 pcs - 36.08 USDGross price for quantities from 1 pcs - 36.08 USD
Net price for quantities from 5 pcs - 33.62 USDGross price for quantities from 5 pcs - 33.62 USD
Net price for quantities from 10 pcs - 31.37 USDGross price for quantities from 10 pcs - 31.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.