+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTN70ML6

Automation module: light signaller; blue; LED; 70mm; -30÷50°C


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LTN70ML6
TME Symbol:
LTN70ML6

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
light signaller
Colour
blue
Signalling method
blinking light, continuous light
Light source
LED
Diameter
70mm
Operating temperature
-30...50°C
Gross weight66 g
Certificates
EAN code8013975294130
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
LTN70ML6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 39.06 USDGross price for quantities from 1 pcs - 39.06 USD
Net price for quantities from 5 pcs - 36.62 USDGross price for quantities from 5 pcs - 36.62 USD
Net price for quantities from 10 pcs - 34.18 USDGross price for quantities from 10 pcs - 34.18 USD