+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | thick film | |
Resistance | 0.5Ω | |
Mounting | THT | |
Case | TO220 | |
Power | 30W | |
Tolerance | ±1% | |
Operating voltage | 500V | |
Operating temperature | -55...155°C | |
Resistor features | needs additional heatsink | |
Power without heatsink | 2.25W | |
Recommended heatsink | thermal resistance 0,5 K/W |