+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTO100FR5000FTE3

Resistor: thick film; 500mΩ; THT; TO247; 100W; ±1%; 500V; -55÷155°C


Manufacturer: VISHAY

Manufacturer part number:
LTO100FR5000FTE3
TME Symbol:
LTO100FR5000FTE3

Specification

Manufacturer
VISHAY
Type of resistor
thick film
Resistance
0.5Ω
Mounting
THT
Case
TO247
Power
0.1kW
Tolerance
±1%
Operating voltage
500V
Operating temperature
-55...155°C
Resistor features
needs additional heatsink
Power without heatsink
3.5W
Recommended heatsink
thermal resistance 0,5 K/W
Gross weight3.5 g
Certificates
See other products in this category: Power resistors VISHAY,
*
LTO100FR5000FTE3
0 in TME stock
Net price for quantities from 30 pcs - 11.48 USDGross price for quantities from 30 pcs - 11.48 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.