+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LITEON | |
Type of display | LED | |
Kind of display | matrix | |
Display resolution | 5x7 | |
Digit height | 50.8mm | |
Colour | red-orange | |
Luminosity | 1.78...4.8mcd | |
Common electrode | anode, cathode | |
Dimensions | 38x53x8.6mm | |
Mounting | THT | |
Wavelength | 621nm | |
Operating current | 13mA | |
Operating voltage | 2...2.6V | |
Frame colour | grey | |
Power | 36mW |