+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTP-2157AKS

Display: LED; matrix; 5x7; 50.8mm; yellow; 2.1÷3.6mcd; 2.05÷2.6V

NEW

Manufacturer: LITEON

Manufacturer part number:
LTP-2157AKS
TME Symbol:
LTP-2157AKS

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
matrix
Display resolution
5x7
Digit height
50.8mm
Colour
yellow
Luminosity
2.1...3.6mcd
Common electrode
anode, cathode
Dimensions
38x53x8.6mm
Mounting
THT
Wavelength
587nm
Operating current
25mA
Operating voltage
2.05...2.6V
Frame colour
black
Power
70mW
Gross weight0.05 g
Certificates
See other products in this category: LED displays - matrix LITEON,
*
LTP-2157AKS
0 in TME stock
No. of pieces (Multiplicity: 20)
Minimum order quantity: 2 520.
Multiplicity: 20.
Net price for quantities from 2520 pcs - 2.30 USDGross price for quantities from 2520 pcs - 2.30 USD