+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTP-3362JF

Display: LED; alphanumeric; 7.62mm; 0.3"; No.char: 2; orange; 2÷2.6V

NEW

Manufacturer: LITEON

Manufacturer part number:
LTP-3362JF
TME Symbol:
LTP-3362JF

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
alphanumeric
Digit height
7.62mm
Digit height
0.3"
Number of characters
2
Colour
orange
Luminosity
0.32...0.8mcd
Common electrode
cathode
Dimensions
16.9x13x6.2mm
Mounting
THT
Wavelength
605nm
Operating current
25mA
Operating voltage
2...2.6V
Frame colour
black
Power
70mW
Gross weight2 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTP-3362JF
0 in TME stock
Net price for quantities from 2552 pcs - 1.31 USDGross price for quantities from 2552 pcs - 1.31 USD
No. of pieces (Multiplicity: 29)