+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of display | LED | |
Kind of display | 17-segment | |
Digit height | 7.62mm | |
Digit height | 0.3" | |
Number of characters | 2 | |
Colour | red | |
Luminosity | 0.2...0.6mcd | |
Common electrode | cathode | |
Dimensions | 16.9x13x6.2mm | |
Mounting | THT | |
Wavelength | 631nm | |
Operating current | 25mA | |
Operating voltage | 2...2.6V | |
Frame colour | black | |
Power | 70mW |