+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTP-3784JG

Display: LED; 14-segment; 13.8mm; 0.54"; No.char: 2; green; SMD

NEW

Manufacturer: LITEON

Manufacturer part number:
LTP-3784JG
TME Symbol:
LTP-3784JG

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
14-segment
Digit height
13.8mm
Digit height
0.54"
Number of characters
2
Colour
green
Luminosity
0.2...0.63mcd
Mounting
SMD
Wavelength
572nm
Frame colour
grey
Gross weight2 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTP-3784JG
0 in TME stock
No. of pieces (Multiple of: 20)
Minimum order quantity: 2 400.
Multiple of: 20.
Net price for quantities from 2400 pcs - 1.21 USDGross price for quantities from 2400 pcs - 1.21 USD