+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LITEON | |
Type of display | LED | |
Kind of display | 14-segment | |
Digit height | 13.8mm | |
Digit height | 0.54" | |
Number of characters | 2 | |
Colour | yellow | |
Luminosity | 18.2mcd | |
Common electrode | cathode | |
Mounting | THT | |
Wavelength | 587nm | |
Operating current | 25mA | |
Operating voltage | 2.05...2.6V | |
Power | 70mW |