+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTP-537HR

Display: LED; 16-segment; 12.7mm; 0.5"; No.char: 1; red; 0.8÷2.2mcd

NEW

Manufacturer: LITEON

Manufacturer part number:
LTP-537HR
TME Symbol:
LTP-537HR

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
16-segment
Digit height
12.7mm
Digit height
0.5"
Number of characters
1
Colour
red
Luminosity
0.8...2.2mcd
Common electrode
cathode
Dimensions
16x25x9.5mm
Mounting
THT
Wavelength
623nm
Operating current
25mA
Operating voltage
2...2.6V
Power
75mW
Gross weight2 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTP-537HR
0 in TME stock
No. of pieces (Multiple of: 20)
Minimum order quantity: 2 400.
Multiple of: 20.
Net price for quantities from 2400 pcs - 0.69 USDGross price for quantities from 2400 pcs - 0.69 USD