+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTP-587HR

Display: LED; 16-segment; 12.7mm; 0.5"; No.char: 1; red; 0.8÷2.2mcd


Manufacturer: LITEON

Manufacturer part number:
LTP-587HR
TME Symbol:
LTP-587HR

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
16-segment
Digit height
12.7mm
Digit height
0.5"
Number of characters
1
Colour
red
Luminosity
0.8...2.2mcd
Common electrode
anode
Dimensions
25x16mm
Mounting
THT
Wavelength
635nm
Gross weight4.25 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTP-587HR
345 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 10 pcs - 2.10 USDGross price for quantities from 10 pcs - 2.10 USD
Net price for quantities from 20 pcs - 1.93 USDGross price for quantities from 20 pcs - 1.93 USD
Net price for quantities from 40 pcs - 1.78 USDGross price for quantities from 40 pcs - 1.78 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.62 USD
Net price for quantities from 200 pcs - 1.52 USDGross price for quantities from 200 pcs - 1.52 USD
Net price for quantities from 400 pcs - 1.42 USDGross price for quantities from 400 pcs - 1.42 USD
Net price for quantities from 500 pcs - 1.41 USDGross price for quantities from 500 pcs - 1.41 USD
Net price for quantities from 600 pcs - 1.39 USDGross price for quantities from 600 pcs - 1.39 USD
Net price for quantities from 1000 pcs - 1.33 USDGross price for quantities from 1000 pcs - 1.33 USD
Packaging method by the manufacturer:Tube = 20 pcs