+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LTP-7057M

Display: LED; matrix; 5x7; 17.22mm; red-orange,green; 0.63÷2mcd

NEW

Manufacturer: LITEON

Manufacturer part number:
LTP-7057M
TME Symbol:
LTP-7057M

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
matrix
Display resolution
5x7
Digit height
17.22mm
Colour
green, red-orange
Luminosity
0.63...2mcd
Common electrode
anode, cathode
Dimensions
12.66x17.74x6.3mm
Mounting
THT
Wavelength
569nm, 621nm
Operating current
11mA
Operating voltage
2...2.6/2.1...2.6V
Frame colour
grey
Power
64mW
Gross weight0.05 g
Certificates
See other products in this category: LED displays - matrix LITEON,
*
LTP-7057M
0 in TME stock
No. of pieces (Multiple of: 28)
Minimum order quantity: 2 352.
Multiple of: 28.
Net price for quantities from 2352 pcs - 4.22 USDGross price for quantities from 2352 pcs - 4.22 USD